Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Cable Tie, 175mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 608-575Brand: HellermannTytonManufacturers Part No.: 112-00203 LPH175-PA66-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

175mm

Width

9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

310N

Series

LPH175

Maximum Bundle Diameter

40mm

Country of Origin

United Kingdom

Product details

LPH Series Low Profile Cable Ties

Non-releasable cable ties manufactured from black nylon, with high tensile strength. Outside serration ensures no damage to insulation of cable. LPH Series low profile head cable ties offer benefits including high tensile strength with low pressure on wire.

Features and Benefits

9 mm wide strap with outside serration
Low profile head with one or two bridges
High tensile strength
Insulation damage protection
Broad contact area
Possible use in restricted area
Suitable cable tie gun see RS Stock No. 608-531 .

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 175mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, 175mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

175mm

Width

9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

310N

Series

LPH175

Maximum Bundle Diameter

40mm

Country of Origin

United Kingdom

Product details

LPH Series Low Profile Cable Ties

Non-releasable cable ties manufactured from black nylon, with high tensile strength. Outside serration ensures no damage to insulation of cable. LPH Series low profile head cable ties offer benefits including high tensile strength with low pressure on wire.

Features and Benefits

9 mm wide strap with outside serration
Low profile head with one or two bridges
High tensile strength
Insulation damage protection
Broad contact area
Possible use in restricted area
Suitable cable tie gun see RS Stock No. 608-531 .