HellermannTyton Cable Tie, 535mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 364-6609Brand: HellermannTytonManufacturers Part No.: 112-53060 PE530-PA66HSW-BKDistrelec Article No.: 30223452
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

535mm

Width

9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

445N

Series

PE530

Maximum Bundle Diameter

146mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30223452

Country of Origin

United Kingdom

Product details

CSL series HellermannTyton cable ties with low profile head PE180

Designed primarily for use within the electrical supply industry these ties are particularly useful in areas with limited space, due to their low profile 'parallel entry' closure. The serration is on the outer face of the tie to avoid damage to cables.

Particularly suitable for outdoor use as they are manufactured from "UV" resistant polyamides. C SL series cable ties are made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
Cable ties are meeting EDF requirements (specification HN-33-S-62 of April 1997).

• Outside serrated cable tie with a smooth surface to bundle
• Low profile head for use in restricted area
• Parallel entry for enhanced fit around circular bundles
• Operating temperature from -40 °C to +105 °C, (+145 °C, 500 h)

Approvals

EDF/HN-33-S-62

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 535mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, 535mm x 9 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

535mm

Width

9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

445N

Series

PE530

Maximum Bundle Diameter

146mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30223452

Country of Origin

United Kingdom

Product details

CSL series HellermannTyton cable ties with low profile head PE180

Designed primarily for use within the electrical supply industry these ties are particularly useful in areas with limited space, due to their low profile 'parallel entry' closure. The serration is on the outer face of the tie to avoid damage to cables.

Particularly suitable for outdoor use as they are manufactured from "UV" resistant polyamides. C SL series cable ties are made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
Cable ties are meeting EDF requirements (specification HN-33-S-62 of April 1997).

• Outside serrated cable tie with a smooth surface to bundle
• Low profile head for use in restricted area
• Parallel entry for enhanced fit around circular bundles
• Operating temperature from -40 °C to +105 °C, (+145 °C, 500 h)

Approvals

EDF/HN-33-S-62