HellermannTyton Cable Tie, Inside Serrated, 395mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50

RS Stock No.: 190-3629Brand: HellermannTytonManufacturers Part No.: 113-12029 T120MR-PA66-NA
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

395mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

535N

Series

T120MR

Maximum Bundle Diameter

102mm

Country of Origin

United States

Product details

Ties with Screw Eyelets

Cable ties with built-in attachment eyelets on the top end
For screwable attachment
Secure and reversible way to tie up cable networks
Fire protection characteristics correspond to UL94 V2
Halogen-free

Standards

UL

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Inside Serrated, 395mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50

P.O.A.

HellermannTyton Cable Tie, Inside Serrated, 395mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

395mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

535N

Series

T120MR

Maximum Bundle Diameter

102mm

Country of Origin

United States

Product details

Ties with Screw Eyelets

Cable ties with built-in attachment eyelets on the top end
For screwable attachment
Secure and reversible way to tie up cable networks
Fire protection characteristics correspond to UL94 V2
Halogen-free

Standards

UL