HellermannTyton Cable Tie, Releasable, 752mm x 13 mm, Yellow Polyamide 6.6 (PA66), Pk-5

RS Stock No.: 451-2923Brand: HellermannTytonManufacturers Part No.: 115-00001 SpeedyTie (RTT750HR)-PA66-RD/YEDistrelec Article No.: 15546774
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

752mm

Width

13 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

5

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

888N

Series

RTT750HR

Maximum Bundle Diameter

210mm

Contents

Cable Ties

Minimum Operating Temperature

-40°C

Distrelec Product Id

15546774

Country of Origin

Poland

Product details

Speedy Tie™ Heavy Duty, Reusable Cable Tie

This fully re-useable, quick release tie, is ideal for tying and fixing applications in electrical, HVAC and construction industries. Designed from bright yellow halogen free nylon 6.6 it is easily visible in harsh environments.

Design enables tie to be used again and again
Innovative mechanism for quick and easy application prior to final tensioning
Large hand release trigger means removal is made simple, even with a gloved hand
Excess can be neatly tucked away to ensure a neat application

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Releasable, 752mm x 13 mm, Yellow Polyamide 6.6 (PA66), Pk-5

P.O.A.

HellermannTyton Cable Tie, Releasable, 752mm x 13 mm, Yellow Polyamide 6.6 (PA66), Pk-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Length

752mm

Width

13 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

5

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

888N

Series

RTT750HR

Maximum Bundle Diameter

210mm

Contents

Cable Ties

Minimum Operating Temperature

-40°C

Distrelec Product Id

15546774

Country of Origin

Poland

Product details

Speedy Tie™ Heavy Duty, Reusable Cable Tie

This fully re-useable, quick release tie, is ideal for tying and fixing applications in electrical, HVAC and construction industries. Designed from bright yellow halogen free nylon 6.6 it is easily visible in harsh environments.

Design enables tie to be used again and again
Innovative mechanism for quick and easy application prior to final tensioning
Large hand release trigger means removal is made simple, even with a gloved hand
Excess can be neatly tucked away to ensure a neat application