HellermannTyton Cable Tie, 195mm x 4.7 mm, Red PA 6.6, Pk-25

RS Stock No.: 391-426Brand: HellermannTytonManufacturers Part No.: 115-00003 LR55R-PA66-RDDistrelec Article No.: 15546666
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

195mm

Width

4.7 mm

Colour

Red

Material

PA 6.6

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Series

LR55

Maximum Bundle Diameter

50mm

Distrelec Product Id

15546666

Country of Origin

Germany

Product details

LR55 series removableties

Removable, reusable polyamide clamp ties.
No tools required for release.
The outside serration on the tie reduces the risk of damaging the cable insulation
Self-extinguishing UL 94 V2.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 195mm x 4.7 mm, Red PA 6.6, Pk-25

P.O.A.

HellermannTyton Cable Tie, 195mm x 4.7 mm, Red PA 6.6, Pk-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

195mm

Width

4.7 mm

Colour

Red

Material

PA 6.6

Quantity

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Series

LR55

Maximum Bundle Diameter

50mm

Distrelec Product Id

15546666

Country of Origin

Germany

Product details

LR55 series removableties

Removable, reusable polyamide clamp ties.
No tools required for release.
The outside serration on the tie reduces the risk of damaging the cable insulation
Self-extinguishing UL 94 V2.