Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 417-631Brand: HellermannTytonManufacturers Part No.: 115-02200 RELK2R-PA66-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

200N

Series

RELK2R

Maximum Bundle Diameter

50mm

Country of Origin

United Kingdom

Product details

Releasable Cable Ties

These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.


Features and Benefits
• Releasable and reusable
• Designed for quick and easy release
• Manufactured in various colours and different materials to be used in a range of applications

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

200N

Series

RELK2R

Maximum Bundle Diameter

50mm

Country of Origin

United Kingdom

Product details

Releasable Cable Ties

These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.


Features and Benefits
• Releasable and reusable
• Designed for quick and easy release
• Manufactured in various colours and different materials to be used in a range of applications