HellermannTyton Cable Tie, Assembly, 225mm x 5 mm, Black Polyamide 6.6 (PA66), Pk-1000

RS Stock No.: 877-6323Brand: HellermannTytonManufacturers Part No.: 115-06960 RT50SFK-PA66-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

225mm

Width

5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Assembly

Quantity

1000

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

RT50SFK

Maximum Bundle Diameter

50mm

Contents

Wings

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

One Piece Fixing Ties with Arrowhead

Non-release, push mounted ties manufactured from white nylon. Each tie incorporates a push-in lock device for quick and easy insertion into a mounting hole.

Max. panel thickness 3mm

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Assembly, 225mm x 5 mm, Black Polyamide 6.6 (PA66), Pk-1000

P.O.A.

HellermannTyton Cable Tie, Assembly, 225mm x 5 mm, Black Polyamide 6.6 (PA66), Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

225mm

Width

5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Assembly

Quantity

1000

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

RT50SFK

Maximum Bundle Diameter

50mm

Contents

Wings

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

One Piece Fixing Ties with Arrowhead

Non-release, push mounted ties manufactured from white nylon. Each tie incorporates a push-in lock device for quick and easy insertion into a mounting hole.

Max. panel thickness 3mm