HellermannTyton Cable Tie, Releasable, 340mm x 11 mm, Black TPU, Pk-6

Technical documents
Specifications
Brand
HellermannTytonLength
340mm
Width
11 mm
Colour
Black
Material
Thermoplastic Polyurethane
Type
Releasable
Quantity
6
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
123N
Series
SOFTFIX
Maximum Bundle Diameter
90mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
15546772
Country of Origin
Germany
Product details
Reclosable cable ties, SOFTFIX Series
Particularly gentle bundling
Soft and tear-proof
UV- and weather resistant
Reusable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
340mm
Width
11 mm
Colour
Black
Material
Thermoplastic Polyurethane
Type
Releasable
Quantity
6
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
123N
Series
SOFTFIX
Maximum Bundle Diameter
90mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
15546772
Country of Origin
Germany
Product details
Reclosable cable ties, SOFTFIX Series
Particularly gentle bundling
Soft and tear-proof
UV- and weather resistant
Reusable