HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Red Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 359-2372Brand: HellermannTytonManufacturers Part No.: 116-01812 T18R-PA66-RDDistrelec Article No.: 30061676
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Red

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Distrelec Product Id

30061676

Country of Origin

Singapore

Product details

T series coloured cable ties

Colour cable ties for bundling and fixing cables, wires and hoses.

Standards

Standards: DIN EN 50146

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Red Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Red Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

100mm

Width

2.5 mm

Colour

Red

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Distrelec Product Id

30061676

Country of Origin

Singapore

Product details

T series coloured cable ties

Colour cable ties for bundling and fixing cables, wires and hoses.

Standards

Standards: DIN EN 50146