HellermannTyton Cable Tie, Intérieur dentelé, 210mm x 4.7 mm, Yellow Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 359-2322Brand: HellermannTytonManufacturers Part No.: 116-08014 T80R-PA66-YEDistrelec Article No.: 30061700
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

210mm

Width

4.7 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Type

Intérieur dentelé

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

355N

Series

T80R

Maximum Bundle Diameter

55mm

Distrelec Product Id

30061700

Country of Origin

Singapore

Product details

T series coloured cable ties

Colour cable ties for bundling and fixing cables, wires and hoses.

Standards

Standards: DIN EN 50146

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Intérieur dentelé, 210mm x 4.7 mm, Yellow Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, Intérieur dentelé, 210mm x 4.7 mm, Yellow Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

210mm

Width

4.7 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Type

Intérieur dentelé

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

355N

Series

T80R

Maximum Bundle Diameter

55mm

Distrelec Product Id

30061700

Country of Origin

Singapore

Product details

T series coloured cable ties

Colour cable ties for bundling and fixing cables, wires and hoses.

Standards

Standards: DIN EN 50146