HellermannTyton Cable Tie, Non desserrable, 145mm x 3.4 mm, Beige PEEK, Pk-100

RS Stock No.: 446-352Brand: HellermannTytonManufacturers Part No.: 118-00032 PT2A-PEEK-BGEDistrelec Article No.: 30399456
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

145mm

Width

3.4 mm

Colour

Beige

Material

PEEK

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+240°C

Fire Behaviour

Halogen Free

Tensile Strength

230N

Series

PT2A

Maximum Bundle Diameter

35mm

Distrelec Product Id

30399456

Country of Origin

Germany

Product details

Serrated PEEK Cable Ties

These heavy duty cable ties are manufactured from PEEK and are ideal for use in hazardous environments and for high temperature applications. The PEEK Tie has been designed for the Ministry of Defence and Aircraft industry in co-operation with leading companies. It combines the mechanical performance and resistance to environmental influence of a metal tie with the ease of use of a polyamide cable tie. This high performing cable tie will be well appropriate also for the drilling industry, railway, offshore or automotive industry.


Key Features
• Suitable for use in high temperature ranges
• Outstanding performance with an excellent tensile rating
• Easy application either manually or with a tool
• Excellent resistance to virtually all chemicals, acids, solvents, oils and greases
• Serrated on the outside to avoid damage to bundled items
• Fire protection characteristics in accordance with UL94 V0

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Non desserrable, 145mm x 3.4 mm, Beige PEEK, Pk-100

P.O.A.

HellermannTyton Cable Tie, Non desserrable, 145mm x 3.4 mm, Beige PEEK, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

145mm

Width

3.4 mm

Colour

Beige

Material

PEEK

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+240°C

Fire Behaviour

Halogen Free

Tensile Strength

230N

Series

PT2A

Maximum Bundle Diameter

35mm

Distrelec Product Id

30399456

Country of Origin

Germany

Product details

Serrated PEEK Cable Ties

These heavy duty cable ties are manufactured from PEEK and are ideal for use in hazardous environments and for high temperature applications. The PEEK Tie has been designed for the Ministry of Defence and Aircraft industry in co-operation with leading companies. It combines the mechanical performance and resistance to environmental influence of a metal tie with the ease of use of a polyamide cable tie. This high performing cable tie will be well appropriate also for the drilling industry, railway, offshore or automotive industry.


Key Features
• Suitable for use in high temperature ranges
• Outstanding performance with an excellent tensile rating
• Easy application either manually or with a tool
• Excellent resistance to virtually all chemicals, acids, solvents, oils and greases
• Serrated on the outside to avoid damage to bundled items
• Fire protection characteristics in accordance with UL94 V0