Technical documents
Specifications
Brand
HellermannTytonLength
145mm
Width
3.4 mm
Colour
Beige
Material
PEEK
Type
PT2A
Quantity
100
Maximum Operating Temperature
+240°C
Tensile Strength
230N
Series
PT2A
Maximum Bundle Diameter
35mm
Minimum Operating Temperature
-55°C
Product details
HellermannTyton High Temperature PEEK PT Series Cable Ties
These heavy duty cable ties are manufactured from PEEK and are ideal for use in hazardous environments and for high temperature applications. The PEEK Tie has been designed for the Ministry of Defence and Aircraft industry in co-operation with leading companies. It combines the mechanical performance and resistance to environmental influence of a metal tie with the ease of use of a polyamide cable tie.
High temperature applications
Outside serrated cable tie
Smooth surface bundle
Close fit to the cable bundle
Deepening head shape
Easily inserted
High tensile strength
Space saving
Curved head
Combines metal tie performance and polyamide ease of use cable tie
Application using processing tool or manually
Radioactive resistance
Material has a good chemical resistance to acids, bases, oxidizing agents
Features:
Applications:
Drilling industry
Railway
Offshore industries
Automotive
Medical engineering
Chemical industry
Power stations
Aerospace industry
Standards
UL94 V0, RoHS, HF,LFH
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
145mm
Width
3.4 mm
Colour
Beige
Material
PEEK
Type
PT2A
Quantity
100
Maximum Operating Temperature
+240°C
Tensile Strength
230N
Series
PT2A
Maximum Bundle Diameter
35mm
Minimum Operating Temperature
-55°C
Product details
HellermannTyton High Temperature PEEK PT Series Cable Ties
These heavy duty cable ties are manufactured from PEEK and are ideal for use in hazardous environments and for high temperature applications. The PEEK Tie has been designed for the Ministry of Defence and Aircraft industry in co-operation with leading companies. It combines the mechanical performance and resistance to environmental influence of a metal tie with the ease of use of a polyamide cable tie.
High temperature applications
Outside serrated cable tie
Smooth surface bundle
Close fit to the cable bundle
Deepening head shape
Easily inserted
High tensile strength
Space saving
Curved head
Combines metal tie performance and polyamide ease of use cable tie
Application using processing tool or manually
Radioactive resistance
Material has a good chemical resistance to acids, bases, oxidizing agents
Features:
Applications:
Drilling industry
Railway
Offshore industries
Automotive
Medical engineering
Chemical industry
Power stations
Aerospace industry
Standards
UL94 V0, RoHS, HF,LFH