Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Cable Tie, 385mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 674-1886Brand: HellermannTytonManufacturers Part No.: 118-00067 T120ROS-PA66HS-NA
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

385mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120ROS

Maximum Bundle Diameter

105mm

Country of Origin

United Kingdom

Product details

OS Series - Outside Serrated Cable Ties

These Outside Serrated cable ties offer the ideal combination of high specification materials and superior design to meet the needs for bundling and securing thin-wall and soft insulated cables. Developed to meet specific applications where thin walled or soft insulation wires or cables are used (example: aerospace and automotive cable harnesses, Mass Transit and medical apparatus).


Features and Benefits
• Network Rail Approved
• Presents a smooth surface to the cable therefore preventing insulation damage by vibration or indentation
• Designed specifically to overcome problems where the compression of cores could lead to cross-talk for example, in data communications
• Low insertion force and high tensile strength
• Easily applied by hand or with a processing tool
• Bundle and hold secure cable bundles as small as 1.6 mm Ø
• Small, rounded head design allowing use in areas having restricted space or access

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 385mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, 385mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

385mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120ROS

Maximum Bundle Diameter

105mm

Country of Origin

United Kingdom

Product details

OS Series - Outside Serrated Cable Ties

These Outside Serrated cable ties offer the ideal combination of high specification materials and superior design to meet the needs for bundling and securing thin-wall and soft insulated cables. Developed to meet specific applications where thin walled or soft insulation wires or cables are used (example: aerospace and automotive cable harnesses, Mass Transit and medical apparatus).


Features and Benefits
• Network Rail Approved
• Presents a smooth surface to the cable therefore preventing insulation damage by vibration or indentation
• Designed specifically to overcome problems where the compression of cores could lead to cross-talk for example, in data communications
• Low insertion force and high tensile strength
• Easily applied by hand or with a processing tool
• Bundle and hold secure cable bundles as small as 1.6 mm Ø
• Small, rounded head design allowing use in areas having restricted space or access