HellermannTyton Cable Tie, Releasable, 250mm x 4.65 mm, Beige

RS Stock No.: 215-9064Brand: HellermannTytonManufacturers Part No.: 118-00116 PT3B-PEEK-BGEDistrelec Article No.: 30076208
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

250mm

Width

4.65 mm

Colour

Beige

Type

Releasable

Series

PT3B

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Releasable, 250mm x 4.65 mm, Beige

P.O.A.

HellermannTyton Cable Tie, Releasable, 250mm x 4.65 mm, Beige
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

250mm

Width

4.65 mm

Colour

Beige

Type

Releasable

Series

PT3B

Country of Origin

Germany