HellermannTyton Cable Tie, 200mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-100

Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50ROS
Maximum Bundle Diameter
50mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
15546595
Country of Origin
United Kingdom
Product details
OS Series - Outside Serrated Cable Ties
These Outside Serrated cable ties offer the ideal combination of high specification materials and superior design to meet the needs for bundling and securing thin-wall and soft insulated cables. Developed to meet specific applications where thin walled or soft insulation wires or cables are used (example: aerospace and automotive cable harnesses, Mass Transit and medical apparatus).
Features and Benefits
• Network Rail Approved
• Presents a smooth surface to the cable therefore preventing insulation damage by vibration or indentation
• Designed specifically to overcome problems where the compression of cores could lead to cross-talk for example, in data communications
• Low insertion force and high tensile strength
• Easily applied by hand or with a processing tool
• Bundle and hold secure cable bundles as small as 1.6 mm Ø
• Small, rounded head design allowing use in areas having restricted space or access
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50ROS
Maximum Bundle Diameter
50mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
15546595
Country of Origin
United Kingdom
Product details
OS Series - Outside Serrated Cable Ties
These Outside Serrated cable ties offer the ideal combination of high specification materials and superior design to meet the needs for bundling and securing thin-wall and soft insulated cables. Developed to meet specific applications where thin walled or soft insulation wires or cables are used (example: aerospace and automotive cable harnesses, Mass Transit and medical apparatus).
Features and Benefits
• Network Rail Approved
• Presents a smooth surface to the cable therefore preventing insulation damage by vibration or indentation
• Designed specifically to overcome problems where the compression of cores could lead to cross-talk for example, in data communications
• Low insertion force and high tensile strength
• Easily applied by hand or with a processing tool
• Bundle and hold secure cable bundles as small as 1.6 mm Ø
• Small, rounded head design allowing use in areas having restricted space or access