HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm PA 4.6

RS Stock No.: 215-9193Brand: HellermannTytonManufacturers Part No.: 118-05078 T50ROS-PA46-GY
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Material

PA 4.6

Type

Releasable

Series

T50ROS

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm PA 4.6

P.O.A.

HellermannTyton Cable Tie, Releasable, 200mm x 4.6 mm PA 4.6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Material

PA 4.6

Type

Releasable

Series

T50ROS

Country of Origin

Singapore