Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Black Polyamide 6.6 (PA66) Clip

RS Stock No.: 215-9034Brand: HellermannTytonManufacturers Part No.: 121-58560 KR8/C5-PA66W-BK
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Clip

Affixing Method

Tie

Material

Polyamide 6.6 (PA66)

Colour

Black

Length

38mm

Width

11.7 mm

Fire Behaviour

UL 94 V2

Dimensions [L x W x D]

38 x 11.7mm

Operating Temperature Range

-40 → +85 °C

Series

KR

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black Polyamide 6.6 (PA66) Clip

P.O.A.

HellermannTyton Black Polyamide 6.6 (PA66) Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Clip/Clamp Style

Clip

Affixing Method

Tie

Material

Polyamide 6.6 (PA66)

Colour

Black

Length

38mm

Width

11.7 mm

Fire Behaviour

UL 94 V2

Dimensions [L x W x D]

38 x 11.7mm

Operating Temperature Range

-40 → +85 °C

Series

KR

Maximum Operating Temperature

+85°C

Country of Origin

Germany