Technical documents
Specifications
Brand
HellermannTytonLength
337mm
Width
8 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
50
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
785N
Series
KR8/33
Maximum Bundle Diameter
86mm
Country of Origin
Germany
Product details
KR Series cable ties
Lockable cable ties for use in vibrating systems
Comprises a smooth band with no teeth and a glass fibre reinforced pin in the locking head
During the binding process, a cable working tool is used to press this pin into the cable tie material in the head
This locks the cable tie and holds it tightly around the bundle, even when subject to vibrations
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
337mm
Width
8 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
50
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
785N
Series
KR8/33
Maximum Bundle Diameter
86mm
Country of Origin
Germany
Product details
KR Series cable ties
Lockable cable ties for use in vibrating systems
Comprises a smooth band with no teeth and a glass fibre reinforced pin in the locking head
During the binding process, a cable working tool is used to press this pin into the cable tie material in the head
This locks the cable tie and holds it tightly around the bundle, even when subject to vibrations