HellermannTyton Cable Tie, Releasable, 156mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500
RS Stock No.: 215-9217Brand: HellermannTytonManufacturers Part No.: 126-00075 T50SOSKSFT5.4E-PA66HS-BK

Technical documents
Specifications
Brand
HellermannTytonLength
156mm
Width
4.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Releasable
Quantity
500
Series
T50SOSKSFT5.4E
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, Releasable, 156mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500
1
P.O.A.
HellermannTyton Cable Tie, Releasable, 156mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
156mm
Width
4.6 mm
Colour
Black
Material
PA 6.6 Heatstabilised
Type
Releasable
Quantity
500
Series
T50SOSKSFT5.4E
Country of Origin
Poland