HellermannTyton Cable Tie, Bande velcro, 150mm x 12.5 mm, Black PA (Loop), PP (Hook), Pk-10

RS Stock No.: 216-034Brand: HellermannTytonManufacturers Part No.: 130-00012 TEXTIE S-PA66/PP-BKDistrelec Article No.: 15546823
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

150mm

Width

12.5 mm

Colour

Black

Material

PA (Loop), PP (Hook)

Type

Hook and Loop

Type

Bande velcro

Quantity

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Series

Textile

Maximum Bundle Diameter

45mm

Contents

Cable Ties

Contents

Serre-câbles (10)

Distrelec Product Id

15546823

Country of Origin

Germany

Product details

TEXTIE® Hook and Loop Ties

TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.

Fabric Hook and Loop

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Bande velcro, 150mm x 12.5 mm, Black PA (Loop), PP (Hook), Pk-10

P.O.A.

HellermannTyton Cable Tie, Bande velcro, 150mm x 12.5 mm, Black PA (Loop), PP (Hook), Pk-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

150mm

Width

12.5 mm

Colour

Black

Material

PA (Loop), PP (Hook)

Type

Hook and Loop

Type

Bande velcro

Quantity

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Series

Textile

Maximum Bundle Diameter

45mm

Contents

Cable Ties

Contents

Serre-câbles (10)

Distrelec Product Id

15546823

Country of Origin

Germany

Product details

TEXTIE® Hook and Loop Ties

TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.

Fabric Hook and Loop