Technical documents
Specifications
Brand
HellermannTytonLength
150mm
Width
12.5 mm
Colour
Black
Material
Polyamide
Quantity
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum Bundle Diameter
45mm
You may be interested in
HellermannTyton Cable Tie, Hook and Loop, 150mm x 12.5 mm, Black PA (Loop), PP (Hook), Pk-10Brand: HellermannTyton
P.O.A.1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 150mm x 12.5 mm, Black Polyamide, Pk-10
1
P.O.A.
HellermannTyton Cable Tie, 150mm x 12.5 mm, Black Polyamide, Pk-10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Cable Tie, Hook and Loop, 150mm x 12.5 mm, Black PA (Loop), PP (Hook), Pk-10Brand: HellermannTyton
P.O.A.1 Bag of 10 (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonLength
150mm
Width
12.5 mm
Colour
Black
Material
Polyamide
Quantity
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum Bundle Diameter
45mm
You may be interested in
HellermannTyton Cable Tie, Hook and Loop, 150mm x 12.5 mm, Black PA (Loop), PP (Hook), Pk-10Brand: HellermannTyton
P.O.A.1 Bag of 10 (ex VAT)