HellermannTyton Cable Tie, 200mm x 12.5 mm, White Polyamide, Pk-10

RS Stock No.: 448-950Brand: HellermannTytonManufacturers Part No.: 130-00021
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

200mm

Width

12.5 mm

Colour

White

Material

Polyamide

Quantity

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum Bundle Diameter

60mm

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 200mm x 12.5 mm, White Polyamide, Pk-10

P.O.A.

HellermannTyton Cable Tie, 200mm x 12.5 mm, White Polyamide, Pk-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

200mm

Width

12.5 mm

Colour

White

Material

Polyamide

Quantity

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum Bundle Diameter

60mm