HellermannTyton Cable Tie, Desserrable, 150mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 190-3764Brand: HellermannTytonManufacturers Part No.: 131-21419 REL140-PA66-NADistrelec Article No.: 15546857
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

150mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Releasable

Type

Desserrable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

200N

Series

REL140

Maximum Bundle Diameter

35mm

Distrelec Product Id

15546857

Country of Origin

United Kingdom

Product details

REL Series - reusable ties

These inner-serrated REL cable ties are easily removable and can be used anywhere. They are perfect for producing prototypes and temporary installations, where wires need to be added or removed from the cable networks.
Excellent resistance to oils, greases, lubricants, aliphatic and aromatic hydrocarbons and common car fuels. Resistant to a number of organic materials such as ketone, ester, halogenated compounds. Not resistant to heavy mineral acids or oxidising chemicals, especially at high temperatures.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Desserrable, 150mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

P.O.A.

HellermannTyton Cable Tie, Desserrable, 150mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

150mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Releasable

Type

Desserrable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

200N

Series

REL140

Maximum Bundle Diameter

35mm

Distrelec Product Id

15546857

Country of Origin

United Kingdom

Product details

REL Series - reusable ties

These inner-serrated REL cable ties are easily removable and can be used anywhere. They are perfect for producing prototypes and temporary installations, where wires need to be added or removed from the cable networks.
Excellent resistance to oils, greases, lubricants, aliphatic and aromatic hydrocarbons and common car fuels. Resistant to a number of organic materials such as ketone, ester, halogenated compounds. Not resistant to heavy mineral acids or oxidising chemicals, especially at high temperatures.