HellermannTyton Cable Tie, 375mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

RS Stock No.: 377-533Brand: HellermannTytonManufacturers Part No.: 132-37530 CT375-PA66HS-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

375mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V2

Tensile Strength

700N

Series

CT375

Maximum Bundle Diameter

100mm

Contents

(50) Cable Tie

Product details

Fixing straps

Fixing straps for board hole mounting.
Ideal for fixing cable strands to chassis or to a through-partition.
For creating aesthetic, well-formed strands.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 375mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

P.O.A.

HellermannTyton Cable Tie, 375mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

375mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V2

Tensile Strength

700N

Series

CT375

Maximum Bundle Diameter

100mm

Contents

(50) Cable Tie

Product details

Fixing straps

Fixing straps for board hole mounting.
Ideal for fixing cable strands to chassis or to a through-partition.
For creating aesthetic, well-formed strands.