HellermannTyton Lighting Cover for use with Reel insulation and halogen / LED downlights,90mm Length, Snap-Fit Fixing

RS Stock No.: 674-1839Brand: HellermannTytonManufacturers Part No.: 148-00076 SPOTCLIP-I-PA66GF15-BK
brand-logo
View all in Light Covers

Technical documents

Specifications

For Use With

Reel insulation and halogen / LED downlights

Product Length

90mm

Fixing Method

Snap-Fit

Series

SpotClip I

Country of Origin

Germany

Product details

SpotClip Protective Support

The SpotClip is a protective support with 4 feet, to ensure that lights are installed securely in suspended ceilings.
This allows for separation of the insulation on the lamp, reducing the risks of overheating or heat build-up.
The mounting feet on the upper section hold the power wires to the light.
The 4-feet concept provides hold and stability.
Designed to be installed in openings from 62 to 90 mm.
Operating temperatures: -20 → +120 °C.
Fire resistance: Self-extinguishable UL94 V0.

Standards

UL94 V0

Lighting accessories

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Lighting Cover for use with Reel insulation and halogen / LED downlights,90mm Length, Snap-Fit Fixing

P.O.A.

HellermannTyton Lighting Cover for use with Reel insulation and halogen / LED downlights,90mm Length, Snap-Fit Fixing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

Reel insulation and halogen / LED downlights

Product Length

90mm

Fixing Method

Snap-Fit

Series

SpotClip I

Country of Origin

Germany

Product details

SpotClip Protective Support

The SpotClip is a protective support with 4 feet, to ensure that lights are installed securely in suspended ceilings.
This allows for separation of the insulation on the lamp, reducing the risks of overheating or heat build-up.
The mounting feet on the upper section hold the power wires to the light.
The 4-feet concept provides hold and stability.
Designed to be installed in openings from 62 to 90 mm.
Operating temperatures: -20 → +120 °C.
Fire resistance: Self-extinguishable UL94 V0.

Standards

UL94 V0

Lighting accessories