HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Nylon, Pk-100

RS Stock No.: 491-9368Brand: HellermannTytonManufacturers Part No.: 150-02404 T50ROSEC4A-PA66HS/PA66HIRHS-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50ROSEC4A-MC5

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Edge Clips: 1–3 mm Sheet Thickness

Suitable for plastic and sheet edges of 1–3 mm
The clip is pushed on and held firmly in place on the edge by the integrated metal clip
Serrated on the outside to minimise damage to bundled cables
Processing tool: MK7, MK 20 RS stock no. 187-8927 and 187-8882

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Nylon, Pk-100

P.O.A.

HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50ROSEC4A-MC5

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Edge Clips: 1–3 mm Sheet Thickness

Suitable for plastic and sheet edges of 1–3 mm
The clip is pushed on and held firmly in place on the edge by the integrated metal clip
Serrated on the outside to minimise damage to bundled cables
Processing tool: MK7, MK 20 RS stock no. 187-8927 and 187-8882