HellermannTyton Cable Tie, Desserrable, 150mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500

RS Stock No.: 215-9216Brand: HellermannTytonManufacturers Part No.: 150-40583 T50SOSEC5B-PA66HS/PA66HIRHS-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

150mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Type

Desserrable

Quantity

500

Series

T50SOSEC5B

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Desserrable, 150mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500

P.O.A.

HellermannTyton Cable Tie, Desserrable, 150mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

150mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Type

Desserrable

Quantity

500

Series

T50SOSEC5B

Country of Origin

Germany