HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+105°C
Fire Behaviour
UL 94 V2
Tensile Strength
225N
Series
T50ROSEC5A-MC5
Maximum Bundle Diameter
50mm
Contents
Cable Tie, Edge Clip
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+105°C
Fire Behaviour
UL 94 V2
Tensile Strength
225N
Series
T50ROSEC5A-MC5
Maximum Bundle Diameter
50mm
Contents
Cable Tie, Edge Clip
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details