HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 47mm, 12.7mm Max. Cable Tie Width

RS Stock No.: 218-1487Brand: HellermannTytonManufacturers Part No.: 151-01224 HDM400-PA66HIRHSUV-BK
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

12.7mm

Length

47mm

Width

25 mm

Fixing Hole Diameter

10.29mm

Self Adhesive

Yes

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 47mm, 12.7mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 25 mm x 47mm, 12.7mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

12.7mm

Length

47mm

Width

25 mm

Fixing Hole Diameter

10.29mm

Self Adhesive

Yes

Country of Origin

United States