HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width

RS Stock No.: 218-1568Brand: HellermannTytonManufacturers Part No.: 151-02245
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

5.6mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

5.6mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Country of Origin

United States