Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

RS Stock No.: 126-0338Brand: HellermannTytonManufacturers Part No.: 151-02977 FMB4APT-A-PA66HS-WH
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

White

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Self Adhesive

Yes

Material

Nylon 66

Series

FlexTack

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Operating Temperature

+90°C

Quantity

100

Fire Behaviour

Self-extinguishing

Country of Origin

Germany

Product details

HellermannTyton FlexTack Cable Tie Mounts

The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with weight reduction.

Features and Benefits

Flexible mount for convex and concave surfaces
FMB mounts with homogeneous system of acrylic adhesive
Greater design freedom
Uniform stress distribution along with weight reduction
High cohesive strength combined with good temperature resistance
Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
Protection foil with finger lift for easy peel off
Temperature resistance up to +105°C
Halogen free
RoHS compliant
ELV-compliant Dir. Art. 4 (2)

Applications

The FlexTack mounts are suitable for a wide range of indoor and outdoor applications on painted / varnished, plastic or metal surfaces. Industries include: automotive, electrical installation, offshore, railway, ship building, aerospace, medical, wind turbines and agriculture.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

White

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Self Adhesive

Yes

Material

Nylon 66

Series

FlexTack

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Operating Temperature

+90°C

Quantity

100

Fire Behaviour

Self-extinguishing

Country of Origin

Germany

Product details

HellermannTyton FlexTack Cable Tie Mounts

The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with weight reduction.

Features and Benefits

Flexible mount for convex and concave surfaces
FMB mounts with homogeneous system of acrylic adhesive
Greater design freedom
Uniform stress distribution along with weight reduction
High cohesive strength combined with good temperature resistance
Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
Protection foil with finger lift for easy peel off
Temperature resistance up to +105°C
Halogen free
RoHS compliant
ELV-compliant Dir. Art. 4 (2)

Applications

The FlexTack mounts are suitable for a wide range of indoor and outdoor applications on painted / varnished, plastic or metal surfaces. Industries include: automotive, electrical installation, offshore, railway, ship building, aerospace, medical, wind turbines and agriculture.