HellermannTyton Self Adhesive Black Cable Tie Mount 47 mm x 50mm, 13mm Max. Cable Tie Width

RS Stock No.: 218-1956Brand: HellermannTytonManufacturers Part No.: 151-03196 PMB8-PA66/6HIRHS-BKDistrelec Article No.: 30383380
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

13mm

Length

50mm

Width

47 mm

Self Adhesive

Yes

Distrelec Product Id

30383380

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 47 mm x 50mm, 13mm Max. Cable Tie Width

P.O.A.

Each (In a Pack of 100) (ex VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 47 mm x 50mm, 13mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

13mm

Length

50mm

Width

47 mm

Self Adhesive

Yes

Distrelec Product Id

30383380

Country of Origin

Germany