Technical documents
Specifications
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
5.1mm
Length
30mm
Width
30 mm
Fixing Hole Diameter
4.1mm
Self Adhesive
No
Material
Nylon 66
Series
QM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
Germany
Product details
Screw Fixing Q Series Cable Tie Mounts
You may be interested in


HellermannTyton Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
HellermannTyton Self Adhesive Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
HellermannTyton Self Adhesive Black Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Black Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width
1
P.O.A.
HellermannTyton Black Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


HellermannTyton Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
HellermannTyton Self Adhesive Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
HellermannTyton Self Adhesive Black Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
5.1mm
Length
30mm
Width
30 mm
Fixing Hole Diameter
4.1mm
Self Adhesive
No
Material
Nylon 66
Series
QM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
Germany
Product details
Screw Fixing Q Series Cable Tie Mounts
You may be interested in


HellermannTyton Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
HellermannTyton Self Adhesive Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)
HellermannTyton Self Adhesive Black Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie WidthBrand: HellermannTyton
P.O.A.1 Bag of 100 (ex VAT)