Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Self Adhesive Natural Cable Tie Mount 9.5 mm x 21mm

RS Stock No.: 753-8559Brand: HellermannTytonManufacturers Part No.: 151-10920 CTQM5-PA66-NADistrelec Article No.: 15546725
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

Natural

Length

21mm

Width

9.5 mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

CTQM5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

15546725

Country of Origin

Germany

Product details

Screw Fixing Q Series Cable Tie Mounts

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Natural Cable Tie Mount 9.5 mm x 21mm

P.O.A.

HellermannTyton Self Adhesive Natural Cable Tie Mount 9.5 mm x 21mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Natural

Length

21mm

Width

9.5 mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

CTQM5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

15546725

Country of Origin

Germany

Product details

Screw Fixing Q Series Cable Tie Mounts