HellermannTyton Black Cable Tie Mount 9.5 mm x 21mm

RS Stock No.: 753-8568Brand: HellermannTytonManufacturers Part No.: 151-10930 CTQM5-PA66-BKDistrelec Article No.: 15546726
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

Black

Length

21mm

Width

9.5 mm

Self Adhesive

No

Material

Polyamide 6.6 (PA66)

Series

CTQM5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

15546726

Country of Origin

Germany

Product details

Screw Fixing Q Series Cable Tie Mounts

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black Cable Tie Mount 9.5 mm x 21mm

P.O.A.

HellermannTyton Black Cable Tie Mount 9.5 mm x 21mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Length

21mm

Width

9.5 mm

Self Adhesive

No

Material

Polyamide 6.6 (PA66)

Series

CTQM5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Distrelec Product Id

15546726

Country of Origin

Germany

Product details

Screw Fixing Q Series Cable Tie Mounts