Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
6mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
19mm
Width
19 mm
Depth
9mm
Fire Behaviour
Halogen Free
Series
RA
Maximum Operating Temperature
+85°C
Dimensions [L x W x D]
19 x 19 x 9mm
Operating Temperature Range
-40 → +85 °C
Self Adhesive
Yes
Dimensions [L x W (x D)]
19 x 19 x 9mm
Country of Origin
United Kingdom
Product details
Self Adhesive Mount Fixing Clip
All items incorporate a large self adhesive area.
Easy application on clean smooth surfaces
Circular design ideal for cable or pipe
Material - nylon 6.6 natural
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
6mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
19mm
Width
19 mm
Depth
9mm
Fire Behaviour
Halogen Free
Series
RA
Maximum Operating Temperature
+85°C
Dimensions [L x W x D]
19 x 19 x 9mm
Operating Temperature Range
-40 → +85 °C
Self Adhesive
Yes
Dimensions [L x W (x D)]
19 x 19 x 9mm
Country of Origin
United Kingdom
Product details
Self Adhesive Mount Fixing Clip
All items incorporate a large self adhesive area.
Easy application on clean smooth surfaces
Circular design ideal for cable or pipe
Material - nylon 6.6 natural