Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
18mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
28.5mm
Width
28.5 mm
Depth
23mm
Dimensions [L x W x D]
28.5 x 28.5 x 23mm
Dimensions [L x W (x D)]
28.5 x 28.5 x 23mm
Country of Origin
United Kingdom
Product details
Self Adhesive Mount Fixing Clip
All items incorporate a large self adhesive area.
Easy application on clean smooth surfaces
Circular design ideal for cable or pipe
Material - nylon 6.6 natural
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
18mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
28.5mm
Width
28.5 mm
Depth
23mm
Dimensions [L x W x D]
28.5 x 28.5 x 23mm
Dimensions [L x W (x D)]
28.5 x 28.5 x 23mm
Country of Origin
United Kingdom
Product details
Self Adhesive Mount Fixing Clip
All items incorporate a large self adhesive area.
Easy application on clean smooth surfaces
Circular design ideal for cable or pipe
Material - nylon 6.6 natural