HellermannTyton Natural Nylon Cable Clip, 8mm Max. Bundle

RS Stock No.: 170-5346Brand: HellermannTytonManufacturers Part No.: 151-13604 RB8-PA66-NADistrelec Article No.: 30421730
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

8mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

25mm

Width

25 mm

Depth

11.5mm

Dimensions [L x W x D]

25 x 25 x 11.5mm

Dimensions [L x W (x D)]

25 x 25 x 11.5mm

Distrelec Product Id

30421730

Country of Origin

United Kingdom

Product details

Self-Adhesive Mount Fixing Clips

All items incorporate a large self-adhesive area.

Ideal for cable or pipe bundles
Material - nylon 6·6 natural

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Natural Nylon Cable Clip, 8mm Max. Bundle

P.O.A.

HellermannTyton Natural Nylon Cable Clip, 8mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

8mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

25mm

Width

25 mm

Depth

11.5mm

Dimensions [L x W x D]

25 x 25 x 11.5mm

Dimensions [L x W (x D)]

25 x 25 x 11.5mm

Distrelec Product Id

30421730

Country of Origin

United Kingdom

Product details

Self-Adhesive Mount Fixing Clips

All items incorporate a large self-adhesive area.

Ideal for cable or pipe bundles
Material - nylon 6·6 natural