HellermannTyton Natural Nylon Cable Clip, 5mm Max. Bundle

RS Stock No.: 170-5330Brand: HellermannTytonManufacturers Part No.: 151-14003 RB5-PA66-NADistrelec Article No.: 30396607
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

5mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

19mm

Width

19 mm

Depth

6mm

Dimensions [L x W x D]

19 x 19 x 6mm

Dimensions [L x W (x D)]

19 x 19 x 6mm

Distrelec Product Id

30396607

Country of Origin

United Kingdom

Product details

Self-Adhesive Mount Fixing Clips

All items incorporate a large self-adhesive area.

Ideal for cable or pipe bundles
Material - nylon 6·6 natural

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Natural Nylon Cable Clip, 5mm Max. Bundle

P.O.A.

HellermannTyton Natural Nylon Cable Clip, 5mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

5mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Natural

Length

19mm

Width

19 mm

Depth

6mm

Dimensions [L x W x D]

19 x 19 x 6mm

Dimensions [L x W (x D)]

19 x 19 x 6mm

Distrelec Product Id

30396607

Country of Origin

United Kingdom

Product details

Self-Adhesive Mount Fixing Clips

All items incorporate a large self-adhesive area.

Ideal for cable or pipe bundles
Material - nylon 6·6 natural

You may be interested in