HellermannTyton Self Adhesive Natural Cable Tie Mount 12.7 mm x 139.8mm, 5.2mm Max. Cable Tie Width

RS Stock No.: 446-633Brand: HellermannTytonManufacturers Part No.: 151-24419 MP4M3-PA66-NA
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

Natural

Cable Tie Width Acceptance

5.2mm

Length

139.8mm

Width

12.7 mm

Fixing Hole Diameter

3.7mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

MP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

France

Product details

Mounting Plates

For parallel cable bundle management
Screw fixing
PA66

Approvals

  UL94-V2

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Natural Cable Tie Mount 12.7 mm x 139.8mm, 5.2mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Natural Cable Tie Mount 12.7 mm x 139.8mm, 5.2mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Natural

Cable Tie Width Acceptance

5.2mm

Length

139.8mm

Width

12.7 mm

Fixing Hole Diameter

3.7mm

Self Adhesive

Yes

Material

Polyamide 6.6 (PA66)

Series

MP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Country of Origin

France

Product details

Mounting Plates

For parallel cable bundle management
Screw fixing
PA66

Approvals

  UL94-V2