Technical documents
Specifications
Brand
HellermannTytonColour
White
Cable Tie Width Acceptance
4.1mm
Length
19mm
Width
19 mm
Fixing Hole Diameter
3.1mm
Self Adhesive
No
Material
Nylon 66
Series
MB
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
United Kingdom
Product details
MB 2-5 Mounting Base
The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.
Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance
Standards
RoHS, HF, UL94 V2 (excluding adhesive)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonColour
White
Cable Tie Width Acceptance
4.1mm
Length
19mm
Width
19 mm
Fixing Hole Diameter
3.1mm
Self Adhesive
No
Material
Nylon 66
Series
MB
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Country of Origin
United Kingdom
Product details
MB 2-5 Mounting Base
The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.
Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance
Standards
RoHS, HF, UL94 V2 (excluding adhesive)