HellermannTyton Self Adhesive Black Cable Tie Mount 37.7 mm x 37.7mm, 10mm Max. Cable Tie Width

RS Stock No.: 220-005Brand: HellermannTytonManufacturers Part No.: 151-28602
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

10mm

Length

37.7mm

Width

37.7 mm

Fixing Hole Diameter

4.7mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Product details

Self Adhesive Cable Tie Bases

Self-adhesive bases in choice of sizes, larger sizes having mounting holes for alternative fixing.

  • Foam Backed Adhesive

  • Various colours available

  • Self adhesive or screwable

  • Easy to install

  • 4-way entry

  • UL 94 V-2 Flame Resistant (except adhesive)

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 37.7 mm x 37.7mm, 10mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 37.7 mm x 37.7mm, 10mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 600P.O.A.
700 - 1100P.O.A.
1200+P.O.A.

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

10mm

Length

37.7mm

Width

37.7 mm

Fixing Hole Diameter

4.7mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Product details

Self Adhesive Cable Tie Bases

Self-adhesive bases in choice of sizes, larger sizes having mounting holes for alternative fixing.

  • Foam Backed Adhesive

  • Various colours available

  • Self adhesive or screwable

  • Easy to install

  • 4-way entry

  • UL 94 V-2 Flame Resistant (except adhesive)