Technical documents
Specifications
Brand
HellermannTytonLength
150mm
Width
4.1 mm
Colour
Black
Material
Nylon 66
Type
Assembly
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
Nylon T
Contents
Cable Tie, Cable Tie Mount
Product details
Cable Tie and Mount Kit
Nylon T series cable ties and MB series cable tie mount base kits
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, Assembly, 150mm x 4.1 mm, Black Nylon
1
P.O.A.
HellermannTyton Cable Tie, Assembly, 150mm x 4.1 mm, Black Nylon
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
150mm
Width
4.1 mm
Colour
Black
Material
Nylon 66
Type
Assembly
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
Nylon T
Contents
Cable Tie, Cable Tie Mount
Product details
Cable Tie and Mount Kit
Nylon T series cable ties and MB series cable tie mount base kits