Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
5.4 mm
Colour
Natural
Material
Nylon 66
Type
Assembly
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contents
Cable Tie, Cable Tie Mount
Country of Origin
France
Product details
Cable Tie and Mount Kit
Nylon T series cable ties and MB series cable tie mount base kits
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
5.4 mm
Colour
Natural
Material
Nylon 66
Type
Assembly
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contents
Cable Tie, Cable Tie Mount
Country of Origin
France
Product details
Cable Tie and Mount Kit
Nylon T series cable ties and MB series cable tie mount base kits