HellermannTyton Cable Tie, Assembly, 200mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Assembly
Type
Assemblage
Quantity
100
Maximum Operating Temperature
+145°C
Contents
Cable Tie, Edge Clip
Minimum Operating Temperature
-40°C
Contents
Serre-câbles, attache de bord
Country of Origin
France
Product details
EdgeClip Fixing Ties for Edges, Rotating
Just push to mount clip onto the edge
90° rotation
Use to install cables on existing units
Bundle guided by the clip
Max. bundle ø 47 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Assembly
Type
Assemblage
Quantity
100
Maximum Operating Temperature
+145°C
Contents
Cable Tie, Edge Clip
Minimum Operating Temperature
-40°C
Contents
Serre-câbles, attache de bord
Country of Origin
France
Product details
EdgeClip Fixing Ties for Edges, Rotating
Just push to mount clip onto the edge
90° rotation
Use to install cables on existing units
Bundle guided by the clip
Max. bundle ø 47 mm