HellermannTyton Cable Ties, Cable Tray Cable Tie, 200mm x 4.9 mm, Black Polypropylene, Pk-500
RS Stock No.: 147-021Brand: HellermannTytonManufacturers Part No.: 156-03586 S50ROS1DOP62x122-PP/PA66HIRHS-BK

Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.9 mm
Colour
Black
Material
Polypropylene
Type
Cable Tray Cable Tie
Quantity
500
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Poland
P.O.A.
HellermannTyton Cable Ties, Cable Tray Cable Tie, 200mm x 4.9 mm, Black Polypropylene, Pk-500
1
P.O.A.
HellermannTyton Cable Ties, Cable Tray Cable Tie, 200mm x 4.9 mm, Black Polypropylene, Pk-500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.9 mm
Colour
Black
Material
Polypropylene
Type
Cable Tray Cable Tie
Quantity
500
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Poland