HellermannTyton Cable Ties, Non desserrable, 230mm x 5.1 mm, Black Polyamide, Pk-3000

RS Stock No.: 218-1677Brand: HellermannTytonManufacturers Part No.: 157-00169 T50ROSFT6SO25B-PA66HIRHSUV-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

230mm

Width

5.1 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Type

Non desserrable

Quantity

3000

Series

T50R

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Ties, Non desserrable, 230mm x 5.1 mm, Black Polyamide, Pk-3000

P.O.A.

HellermannTyton Cable Ties, Non desserrable, 230mm x 5.1 mm, Black Polyamide, Pk-3000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

230mm

Width

5.1 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Type

Non desserrable

Quantity

3000

Series

T50R

Country of Origin

United States