HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm polyethylene (PE) SBPE Series

RS Stock No.: 682-6842Brand: HellermannTytonManufacturers Part No.: 161-41001 SBPE1.5-PE-BKDistrelec Article No.: 15500540
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

1.6mm

Colour

Black

Internal Diameter

1.5mm

Material

PE

Maximum Bundle Diameter

8mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

0.8mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500540

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm polyethylene (PE) SBPE Series

P.O.A.

HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm polyethylene (PE) SBPE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

1.6mm

Colour

Black

Internal Diameter

1.5mm

Material

PE

Maximum Bundle Diameter

8mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

0.8mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500540

Country of Origin

United Kingdom

Product details

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

You may be interested in