Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
16mm
Maximum Cable Diameter
150mm
Colour
Grey
Internal Diameter
16mm
Material
PE
Maximum Bundle Diameter
150mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1.6mm
Length
30m
Country of Origin
United Kingdom
Product details
Spiral Wrapping SBPE
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard
Standards
SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
16mm
Maximum Cable Diameter
150mm
Colour
Grey
Internal Diameter
16mm
Material
PE
Maximum Bundle Diameter
150mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1.6mm
Length
30m
Country of Origin
United Kingdom
Product details
Spiral Wrapping SBPE
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard
Standards
SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS