Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4mm
Maximum Cable Diameter
5mm
Colour
Natural
Internal Diameter
4mm
Material
PA 6
Maximum Bundle Diameter
20mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Wall Thickness
0.6mm
Length
30m
Series
SBPA
Standards Met
RoHS, UL
Country of Origin
United Kingdom
Product details
Spiral Wrapping SBPA
For added strength and protection against abrasion compared to standard wrapping
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses in situ
Cables can branch out at any point and in any direction
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4mm
Maximum Cable Diameter
5mm
Colour
Natural
Internal Diameter
4mm
Material
PA 6
Maximum Bundle Diameter
20mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Wall Thickness
0.6mm
Length
30m
Series
SBPA
Standards Met
RoHS, UL
Country of Origin
United Kingdom
Product details
Spiral Wrapping SBPA
For added strength and protection against abrasion compared to standard wrapping
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses in situ
Cables can branch out at any point and in any direction